Part Details for JWM12RA2A by NKK Switches
Overview of JWM12RA2A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWM12RA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0442
|
Newark | High Inrush 10 Amp Rocker |Nkk Switches JWM12RA2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $14.4200 | Buy Now |
DISTI #
JWM12RA2A-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6400 | Buy Now |
DISTI #
633-JWM12RA2A
|
Mouser Electronics | Rocker Switches SPDT TV5 RATED BLACK CAP&BODY VERT "O -" RoHS: Compliant | 0 |
|
$9.9600 / $10.7600 | Order Now |
DISTI #
71052983
|
RS | Switch, Rocker, SPDT, ON-NONE-ON, Non-Illum, No Barrier, Black, Vert I/O,10A,125VAC, QC | NKK Switches JWM12RA2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 / $9.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks | 0 |
|
$6.8600 | Buy Now |
DISTI #
JWM12RA2A
|
TTI | Rocker Switches SPDT TV5 RATED BLACK CAP&BODY VERT "O -" Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.2400 | Buy Now |
Part Details for JWM12RA2A
JWM12RA2A CAD Models
JWM12RA2A Part Data Attributes
|
JWM12RA2A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWM12RA2A
NKK Switches
JW-Series High Inrush 10 & 16 Amp Rocker Switch; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: O -; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Type | ROCKER | |
Additional Feature | TV5 RATING | |
Body Breadth | 15.3924 mm | |
Body Color | BLACK | |
Body Height | 32.9946 mm | |
Body Length or Diameter | 22.606 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for JWM12RA2A
This table gives cross-reference parts and alternative options found for JWM12RA2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWM12RA2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILC5G-6S-BL-RC-NBL/250N | Rocker Switch, SPDT, On-off-(on), Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | JWM12RA2A vs LTILC5G-6S-BL-RC-NBL/250N |
JWM12RA1C | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM12RA2A vs JWM12RA1C |
TLGI-DA-TA203-TA-B-/250N | Rocker Switch, SPDT, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM12RA2A vs TLGI-DA-TA203-TA-B-/250N |
TLGI-DA-TA20M-TA-B-/12V | Rocker Switch, SPDT, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM12RA2A vs TLGI-DA-TA20M-TA-B-/12V |
JWM12BH1A-A | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM12RA2A vs JWM12BH1A-A |
JWM12BA2B-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM12RA2A vs JWM12BA2B-H |
TLGK-DA-TA203-TB-B-/250N | Rocker Switch, SPDT, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM12RA2A vs TLGK-DA-TA203-TB-B-/250N |
LTILC5U-6S-BL-RC-NBL/250N | Rocker Switch, SPDT, (on)-off-(on), Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | JWM12RA2A vs LTILC5U-6S-BL-RC-NBL/250N |
LRA911-CA-B/012N | Rocker Switch, SPDT, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | JWM12RA2A vs LRA911-CA-B/012N |
JWM12BC1H-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWM12RA2A vs JWM12BC1H-H |