Part Details for JWT100-522/A by TDK-Lambda Corporation
Overview of JWT100-522/A by TDK-Lambda Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JWT100-522/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C0045
|
Newark | Ac-Dc Converter, Enclosed, 3 O/P, 100W, 5V, 12V, 12V, Power Supply Applications:Ite, No. Of Outputs:3Outputs, Output Power Max:100W, Output Voltage - Output 1:5V, Output Current - Output 1:13A, Output Voltage - Output 2:12V Rohs Compliant: Yes |Tdk-Lambda JWT100-522/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$223.3200 / $257.8000 | Buy Now |
DISTI #
285-1403-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
39 In Stock |
|
$241.2644 / $270.0700 | Buy Now |
DISTI #
967-JWT100-522/A
|
Mouser Electronics | Switching Power Supplies 5V 12V 13A RoHS: Compliant | 23 |
|
$230.3000 / $257.8000 | Buy Now |
DISTI #
70177828
|
RS | Power Supply, AC-DC,5V@13A,12V@5.5A,-12V@1A,85-265VIn, Enclosed, Pnl Mnt, JWT Series | TDK-Lambda JWT100-522/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$240.3600 / $270.0700 | Buy Now |
|
Onlinecomponents.com | Triple Output AC-DC Power Supply - 100W - Vout: +5,+12,-12 VDC - Vin: 85-265 VAC - Cover - Screw Terminals RoHS: Compliant |
3 In Stock |
|
$223.3200 / $257.8000 | Buy Now |
DISTI #
31021655
|
Verical | AC/DC Power Supply Triple-OUT 5V/12V/-12V 13A/5.5A/1A 100W Min Qty: 1 Package Multiple: 1 | Americas - 96 |
|
$238.7500 / $282.5000 | Buy Now |
DISTI #
000000000005399320
|
Sager | Switching Power Supplies 5V 12V 13A Min Qty: 1 | 0 |
|
$223.3200 / $257.8000 | Buy Now |
DISTI #
C1S203600003952
|
Chip1Stop | AC/DC Power Supply Triple-OUT 5V/12V/-12V 13A/5.5A/1A 100W RoHS: Compliant pbFree: Yes Container: Bulk | 96 |
|
$191.0000 / $226.0000 | Buy Now |
|
Master Electronics | Triple Output AC-DC Power Supply - 100W - Vout: +5,+12,-12 VDC - Vin: 85-265 VAC - Cover - Screw Terminals RoHS: Compliant |
3 In Stock |
|
$223.3200 / $257.8000 | Buy Now |
Part Details for JWT100-522/A
JWT100-522/A CAD Models
JWT100-522/A Part Data Attributes
|
JWT100-522/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
JWT100-522/A
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 100W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, UL, VDE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 203 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 13 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 100 W | |
Width | 92 mm |