Part Details for JZ300 by Voltronics Corporation
Overview of JZ300 by Voltronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JZ300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-1005-1-ND
|
DigiKey | CAP TRIMMER 5.5-30PF 125V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76093 In Stock |
|
$1.4165 / $3.4400 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | CAPACITOR, VARIABLE, CERAMIC, 50 V, 5.5 pF - 30 pF, VERTICAL ADJUSTER, SURFACE MOUNT | 8 |
|
$2.0550 / $3.0825 | Buy Now |
|
Quest Components | CAPACITOR, VARIABLE, CERAMIC, 50 V, 5.5 pF - 30 pF, VERTICAL ADJUSTER, SURFACE MOUNT | 80 |
|
$2.0550 / $3.0825 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4255 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for JZ300
JZ300 CAD Models
JZ300 Part Data Attributes
|
JZ300
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JZ300
Voltronics Corporation
Variable Capacitor, Ceramic, 100V, 5.5pF Min, 30pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 30 pF | |
Capacitance-Min | 5.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |