Part Details for K0820GURP by Littelfuse Inc
Overview of K0820GURP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for K0820GURP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2196
|
Newark | Sidac 80V Do-15/ Tr |Littelfuse K0820GURP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4870 | Buy Now |
DISTI #
F6672CT-ND
|
DigiKey | SIDAC 75-90V 1A UNI DO-15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3546 In Stock |
|
$0.4313 / $1.1600 | Buy Now |
DISTI #
576-K0820GURP
|
Mouser Electronics | Sidacs 80V DO-15 RoHS: Compliant | 4944 |
|
$0.4310 / $1.1500 | Buy Now |
DISTI #
K0820GURP
|
TTI | Sidacs 80V DO-15 Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4310 | Buy Now |
DISTI #
K0820GURP-LF
|
TME | Thyristor: sidac, 1A, DO15, 75÷90V, THT, reel,tape, unidirectional Min Qty: 1 | 0 |
|
$0.4910 / $0.8820 | RFQ |
|
Ozdisan Elektronik | SIDAC 75-90V 1A UNI DO-15 | 0 |
|
$0.9404 / $1.0815 | RFQ |
Part Details for K0820GURP
K0820GURP CAD Models
K0820GURP Part Data Attributes
|
K0820GURP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K0820GURP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |