-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIDAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2199
|
Newark | Sidac 90V Do214Ac 2L/ Tr |Littelfuse K0900S1URP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.4410 | Buy Now |
DISTI #
F6675CT-ND
|
DigiKey | SIDAC 79-97V 1A UNI DO-214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4737 In Stock |
|
$0.3906 / $1.0500 | Buy Now |
DISTI #
576-K0900S1URP
|
Mouser Electronics | Sidacs 9090 DO-214AC 2L RoHS: Compliant | 0 |
|
$0.4470 / $1.0500 | Order Now |
|
Bristol Electronics | 3823 |
|
RFQ | ||
|
Ozdisan Elektronik | SIDAC 79-97V 1A UNI DO-214AC | 0 |
|
$0.8166 / $0.9391 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K0900S1URP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K0900S1URP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |