There are no models available for this part yet.
Overview of K1050GURP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for K1050GURP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y2200
|
Newark | Sidac 100V Do-15/ Tr |Littelfuse K1050GURP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4870 | Buy Now | |
DISTI #
F6676CT-ND
|
DigiKey | SIDAC 95-110V 1A UNI DO-15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4899 In Stock |
|
$0.4313 / $1.7600 | Buy Now | |
DISTI #
576-K1050GURP
|
Mouser Electronics | Sidacs 100V DO-15 RoHS: Compliant | 0 |
|
$0.4310 / $0.4510 | Order Now | |
Bristol Electronics | 3973 |
|
RFQ | ||||
DISTI #
K1050GURP
|
TTI | Sidacs 100V DO-15 Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4310 / $0.4450 | Buy Now | |
DISTI #
K1050GURP-LF
|
TME | Thyristor: sidac, 1A, DO15, 95÷110V, THT, reel,tape, unidirectional Min Qty: 1 | 0 |
|
$0.4910 / $0.8820 | RFQ | |
Ozdisan Elektronik | SIDAC 95-110V 1A UNI DO-15 | 0 |
|
$0.9404 / $1.0815 | RFQ |
CAD Models for K1050GURP by Littelfuse Inc
Part Data Attributes for K1050GURP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
SIDAC
|