Part Details for K10B002ACH by Schneider Electric
Overview of K10B002ACH by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K10B002ACH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K10B002ACH
|
TME | Switch: cam switch, Stabl.pos: 2, 10A, 0-1, for building in, Pos: 2 Min Qty: 1 | 6 |
|
$53.3700 / $57.4800 | Buy Now |
Part Details for K10B002ACH
K10B002ACH CAD Models
K10B002ACH Part Data Attributes:
|
K10B002ACH
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
K10B002ACH
Schneider Electric
Rotary Switch, 2 Positions, DPDT, Latched, 10A, 24VDC, Screw Terminal, Handle Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | HANDLE TYPE | |
Additional Feature | ELECTRICAL LIFE: 100000000 | |
Body Height | 51 mm | |
Body Length or Diameter | 28 mm | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Indexing Angle | 60 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |