-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIDAC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2205
|
Newark | Sidac 120V Do214Ac 2L/ Tr |Littelfuse K1200S1URP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.4410 | Buy Now |
DISTI #
F6681CT-ND
|
DigiKey | SIDAC 110-125V 1A UNI DO-214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.3906 / $1.0500 | Buy Now |
DISTI #
576-K1200S1URP
|
Mouser Electronics | Sidacs 120V DO-214AC 2L RoHS: Compliant | 6811 |
|
$0.3900 / $1.0400 | Buy Now |
DISTI #
K1200S1URP
|
TTI | Sidacs 120V DO-214AC 2L RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3910 / $0.4040 | Buy Now |
DISTI #
K1200S1URP-LF
|
TME | Thyristor: sidac, 1A, DO214AC,SMA, 110÷125V, SMD, reel,tape, Kxx0yU Min Qty: 1 | 0 |
|
$0.4460 / $0.8040 | RFQ |
|
Ozdisan Elektronik | SIDAC 110-125V 1A UNI DO-214AC | 0 |
|
$0.8516 / $0.9793 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K1200S1URP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1200S1URP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |