-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIDAC, 138V V(BO) Max, DO-214, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9123
|
Newark | Sidac, 138V, Do-214, Breakover Voltage Min:120V, Breakover Voltage Max:138V, Breakover Current Max:10µa, Diac/Sidac Case Style:Do-214, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K1300SRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.5460 | Buy Now |
DISTI #
K1300SRPCT-ND
|
DigiKey | SIDAC 120-138V 1A DO214 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1127 In Stock |
|
$0.4348 / $1.1700 | Buy Now |
DISTI #
576-K1300SRP
|
Mouser Electronics | Sidacs 130V RoHS: Compliant | 2536 |
|
$0.4340 / $1.1600 | Buy Now |
|
Future Electronics | SIDAC 1.5 V 1 A SMT Silicon Bilateral Voltage Triggered Switch - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4500 | Buy Now |
|
Future Electronics | SIDAC 1.5 V 1 A SMT Silicon Bilateral Voltage Triggered Switch - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4500 | Buy Now |
|
Future Electronics | SIDAC 1.5 V 1 A SMT Silicon Bilateral Voltage Triggered Switch - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4500 | Buy Now |
|
Future Electronics | SIDAC 1.5 V 1 A SMT Silicon Bilateral Voltage Triggered Switch - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4500 | Buy Now |
DISTI #
K1300SRP
|
TTI | Sidacs 130V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4350 / $0.4610 | Buy Now |
DISTI #
K1300SRP-LF
|
TME | Thyristor: sidac, 1A, DO214AA,SMB, 120÷138V, SMD, reel,tape, Kxxxzy Min Qty: 1 | 0 |
|
$0.4930 / $0.8820 | RFQ |
|
ComSIT USA | STANDARD BIDIRECTIONAL SIDAC TECCOR BRAND THYRISTOR SIDAC, 138V V(BO) Max, DO-214 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K1300SRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1300SRP
Littelfuse Inc
SIDAC, 138V V(BO) Max, DO-214, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 138 V | |
Breakover Voltage-Min | 120 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
This table gives cross-reference parts and alternative options found for K1300SRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1300SRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1300SRP | SIDAC, 138V V(BO) Max, DO-214AA | Teccor | K1300SRP vs K1300SRP |