Part Details for K1400E70 by Littelfuse Inc
Overview of K1400E70 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K1400E70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9124
|
Newark | Sidac, 146V, To-92, Breakover Voltage Min:130V, Breakover Voltage Max:146V, Breakover Current Max:10Μa, Diac/Sidac Case Style:To-92, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K1400E70 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 | Buy Now |
DISTI #
F7152-ND
|
DigiKey | SIDAC 130-146V 1A TO92 Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4653 | Buy Now |
DISTI #
576-K1400E70
|
Mouser Electronics | Sidacs 140V RoHS: Compliant | 0 |
|
$0.4600 / $0.9300 | Order Now |
|
Future Electronics | Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.4100 / $0.4400 | Buy Now |
|
Future Electronics | Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
K1400E70
|
TTI | Sidacs 140V RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.4180 / $0.4430 | Buy Now |
|
Ozdisan Elektronik | SIDAC 130-146V 1A TO92 | 0 |
|
$0.8750 / $1.0063 | RFQ |
Part Details for K1400E70
K1400E70 CAD Models
K1400E70 Part Data Attributes
|
K1400E70
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1400E70
Littelfuse Inc
SIDAC, 146V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 146 V | |
Breakover Voltage-Min | 130 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |