Part Details for K1500E70AP by Littelfuse Inc
Overview of K1500E70AP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for K1500E70AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0680
|
Newark | Triac, Breakover Voltage Min:140V, Breakover Voltage Max:170V, Breakover Current Max:10Μa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K1500E70AP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5690 | Buy Now |
DISTI #
K1500E70AP-ND
|
DigiKey | SIDAC 140-170V 1A TO92 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4584 / $0.5046 | Buy Now |
DISTI #
576-K1500E70AP
|
Mouser Electronics | Sidacs 150V RoHS: Compliant | 0 |
|
$0.5180 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 300 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 240 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
K1500E70AP
|
TTI | Sidacs 150V RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.4580 / $0.5070 | Buy Now |
|
Ozdisan Elektronik | SIDAC 140-170V 1A TO92 | 0 |
|
$0.9503 / $1.0928 | RFQ |
Part Details for K1500E70AP
K1500E70AP CAD Models
K1500E70AP Part Data Attributes:
|
K1500E70AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1500E70AP
Littelfuse Inc
SIDAC, 170V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 170 V | |
Breakover Voltage-Min | 140 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |