Part Details for K1500GURP by Littelfuse Inc
Overview of K1500GURP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for K1500GURP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2211
|
Newark | Sidac 150V Do-15/ Tr |Littelfuse K1500GURP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4870 | Buy Now |
DISTI #
F6686CT-ND
|
DigiKey | SIDAC 142-157V 1A UNI DO-15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3836 In Stock |
|
$0.4313 / $1.7600 | Buy Now |
DISTI #
576-K1500GURP
|
Mouser Electronics | Sidacs 150V DO-15 RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
DISTI #
K1500GURP
|
TTI | Sidacs 150V DO-15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4520 | Buy Now |
DISTI #
K1500GURP-LF
|
TME | Thyristor: sidac, 1A, DO15, 142÷157V, THT, reel,tape, Kxx0yU Min Qty: 1 | 0 |
|
$0.4910 / $0.8820 | RFQ |
DISTI #
C1S425200910414
|
Chip1Stop | Thyristor Surge Protection Devices 120V 20A 2-Pin DO-15 T/R RoHS: Compliant pbFree: Yes | 4121 |
|
$0.7130 | Buy Now |
DISTI #
C1S425202012947
|
Chip1Stop | SIDAC 150V DO-15 | 2948 |
|
$0.3800 / $0.6020 | Buy Now |
|
LCSC | DO-15 Trigger Diodes ROHS | 36 |
|
$0.1010 / $0.1064 | Buy Now |
|
Ozdisan Elektronik | SIDAC 142-157V 1A UNI DO-15 | 0 |
|
$0.9404 / $1.0815 | RFQ |
Part Details for K1500GURP
K1500GURP CAD Models
K1500GURP Part Data Attributes
|
K1500GURP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1500GURP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |