Part Details for K1500S1URP by Littelfuse Inc
Overview of K1500S1URP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for K1500S1URP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2212
|
Newark | Sidac 150V Do214Ac 2L/ Tr |Littelfuse K1500S1URP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.4410 | Buy Now |
DISTI #
F6687CT-ND
|
DigiKey | SIDAC 142-157V 1A UNI DO-214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4795 In Stock |
|
$0.3906 / $1.6400 | Buy Now |
DISTI #
576-K1500S1URP
|
Mouser Electronics | Sidacs 150V DO-214AC 2L RoHS: Compliant | 0 |
|
$0.4470 | Order Now |
DISTI #
30318460
|
Verical | SIDAC Diode 120V 1A(RMS) 20A 2-Pin SMA T/R Min Qty: 21 Package Multiple: 1 Date Code: 1446 | Americas - 3585 |
|
$0.2714 | Buy Now |
|
Bristol Electronics | 4892 |
|
RFQ | ||
DISTI #
K1500S1URP
|
TTI | Sidacs 150V DO-214AC 2L RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4150 | Buy Now |
DISTI #
K1500S1URP-LF
|
TME | Thyristor: sidac, 1A, DO214AC,SMA, 142÷157V, SMD, reel,tape, Kxx0yU Min Qty: 1 | 0 |
|
$0.4460 / $0.8040 | RFQ |
DISTI #
C1S425200907571
|
Chip1Stop | Thyristor Surge Protection Devices 120V 20A 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 3585 |
|
$0.5090 | Buy Now |
|
Ozdisan Elektronik | SIDAC 142-157V 1A UNI DO-214AC | 0 |
|
$0.8516 / $0.9793 | RFQ |
Part Details for K1500S1URP
K1500S1URP CAD Models
K1500S1URP Part Data Attributes
|
K1500S1URP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1500S1URP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |