If you like Findchips… You will love Findchips PRO. Try it Now.
SIDAC, 230V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
K2200GRP
No
Yes
Active
LITTELFUSE INC
DO-15
ROHS COMPLIANT, PLASTIC PACKAGE-2
2
not_compliant
EAR99
8541.30.00.80
Littelfuse Inc
0.78
230 V
205 V
ISOLATED
SINGLE
150 mA
150 mA
DO-15
O-PALF-W2
e3
2
20 A
1
2
125 °C
-40 °C
PLASTIC/EPOXY
ROUND
LONG FORM
260
Not Qualified
Silicon Surge Protectors
NO
Matte Tin (Sn)
WIRE
AXIAL
30
SIDAC
3,429
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K2200GRP Trigger Devices | SIDAC, 230V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | K2200GRP vs K2200GRP |
182,883 of 3,262,357 parts
+0.19% change vs. last year319 of 3,356 parts
+0.38% change vs. last year9 of 107 parts
+0.52% change vs. last year