-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIDAC, 280V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K2500E70-ND
|
DigiKey | SIDAC 240-280V 1A TO92 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2995 In Stock |
|
$0.5130 / $1.3700 | Buy Now |
DISTI #
11J9142
|
Newark | Sidac, 280V, To-92, Breakover Voltage Min:240V, Breakover Voltage Max:280V, Breakover Current Max:10Μa, Diac/Sidac Case Style:To-92, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2500E70 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 / $0.6780 | Buy Now |
|
Future Electronics | Thyristor Protection 200V 20A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.5100 / $0.5400 | Buy Now |
|
Future Electronics | Thyristor Protection 200V 20A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
576-K2500E70
|
Mouser Electronics | Sidacs 250V RoHS: Compliant | 62 |
|
$0.5800 / $1.3600 | Buy Now |
DISTI #
K2500E70
|
TTI | Sidacs 250V RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5100 / $0.5500 | Buy Now |
|
Ozdisan Elektronik | SIDAC 240-280V 1A TO92 | 0 |
|
$0.9045 / $1.0402 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K2500E70
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2500E70
Littelfuse Inc
SIDAC, 280V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 280 V | |
Breakover Voltage-Min | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 190 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
This table gives cross-reference parts and alternative options found for K2500E70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2500E70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K2500E70 | SIDAC, 280V V(BO) Max, TO-92, TO-92, 2 PIN | Teccor | K2500E70 vs K2500E70 |