Part Details for K3607-05 by Harwin
Overview of K3607-05 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for K3607-05
K3607-05 CAD Models
K3607-05 Part Data Attributes
|
K3607-05
Harwin
Buy Now
Datasheet
|
Compare Parts:
K3607-05
Harwin
Wire Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0709 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.157 inch | |
Terminal Type | SOLDER | |
Wire Size-Min | 18 AWG |