Part Details for K3607-46 by Harwin
Overview of K3607-46 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3607-46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3607-46
|
Avnet Abacus | FEMALE CRIMP CONTACT ASSY (Alt: K3607-46) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for K3607-46
K3607-46 CAD Models
K3607-46 Part Data Attributes
|
K3607-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
K3607-46
Harwin
Connector Accessory, Contact
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 197 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Length | 13.25 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG |