Part Details for K4S643232C-TC55 by Samsung Semiconductor
Overview of K4S643232C-TC55 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5505-2ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & | |
LTC5509ESC6#TRPBF | Analog Devices | 300MHz to 3GHz RF Pwr Detector | |
LTC5532EDC#TRMPBF | Analog Devices | Prec 300MHz to 7GHz RF Detecto |
Price & Stock for K4S643232C-TC55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2M X 32 SYNCHRONOUS DRAM, 5 ns, PDSO86 | 192 |
|
$5.8800 / $14.7000 | Buy Now |
|
Quest Components | 2M X 32 SYNCHRONOUS DRAM, 5 ns, PDSO86 | 40 |
|
$9.0650 / $14.7000 | Buy Now |
Part Details for K4S643232C-TC55
K4S643232C-TC55 CAD Models
K4S643232C-TC55 Part Data Attributes
|
K4S643232C-TC55
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4S643232C-TC55
Samsung Semiconductor
Synchronous DRAM, 2MX32, 5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | |
Pin Count | 86 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 182 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4S643232C-TC55
This table gives cross-reference parts and alternative options found for K4S643232C-TC55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S643232C-TC55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC2M32B2TG-55:G | Synchronous DRAM, 2MX32, 5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | Micron Technology Inc | K4S643232C-TC55 vs MT48LC2M32B2TG-55:G |
MT48LC2M32B2P-55 | Synchronous DRAM, 2MX32, 5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-86 | Micron Technology Inc | K4S643232C-TC55 vs MT48LC2M32B2P-55 |
MT48LC2M32B2TG-55 | Synchronous DRAM, 2MX32, 5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Micron Technology Inc | K4S643232C-TC55 vs MT48LC2M32B2TG-55 |