Part Details for K4T1G084QQ-HCE6 by Samsung Semiconductor
Results Overview of K4T1G084QQ-HCE6 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K4T1G084QQ-HCE6 Information
K4T1G084QQ-HCE6 by Samsung Semiconductor is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: K4T1G084QQ-HCE6 by Samsung Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for K4T1G084QQ-HCE6
K4T1G084QQ-HCE6 Part Data Attributes
|
|
K4T1G084QQ-HCE6
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4T1G084QQ-HCE6
Samsung Semiconductor
DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.32 | |
| Access Time-Max | 0.45 Ns | |
| Clock Frequency-Max (fCLK) | 333 Mhz | |
| I/O Type | Common | |
| Interleaved Burst Length | 4,8 | |
| JESD-30 Code | R-PBGA-B60 | |
| JESD-609 Code | e1 | |
| Memory Density | 1073741824 Bit | |
| Memory IC Type | Ddr2 Dram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 60 | |
| Number of Words | 134217728 Words | |
| Number of Words Code | 128000000 | |
| Organization | 128mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA60,9X11,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 8192 | |
| Sequential Burst Length | 4,8 | |
| Supply Current-Max | 0.23 Ma | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom |