Part Details for K8550RBBB by Arcolectric
Overview of K8550RBBB by Arcolectric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8550RBBB
K8550RBBB CAD Models
K8550RBBB Part Data Attributes:
|
K8550RBBB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
K8550RBBB
Arcolectric
Rocker Switch, DPST, Latched, Solder Terminal, Semi-rotary Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SEMI-ROTARY TYPE | |
Body Breadth | 15 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |