Memory
K8D6316UTM-DC070
Samsung Semiconductor
Description: Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48

Overview of K8D6316UTM-DC070 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K8D6316UTM-DC070 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K8D6316UTM-DC070 by Samsung Semiconductor

K8D6316UTM-DC070
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
9 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
2
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K,64K
Standby Current-Max
0.00003 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. K8D6316UTM-DC070
    Samsung Semiconductor
    Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
    VS

Alternate Parts for K8D6316UTM-DC070

This table gives cross-reference parts and alternative options found for K8D6316UTM-DC070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D6316UTM-DC070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K8D6316UTMTC0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMTC0700
K8D6316UTM-DI070 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTM-DI070
K8D6316UTMLI0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMLI0700
K8D6316UTMFC0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMFC0700
K8D6316UTM-TI070 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTM-TI070
K8D6316UTMTI0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMTI0700
K8D6316UTM-LC070 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTM-LC070
K8D6316UTMLC0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMLC0700
K8D6316UTMFI0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMFI0700
K8D6316UTM-LI070 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTM-LI070
Part Number Description Manufacturer Compare
K8D6316UTM-LC070 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTM-LC070
K8D6316UTM-TI070 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTM-TI070
SST39VF6402-70-4I-B1KE Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology K8D6316UTM-DC070 vs SST39VF6402-70-4I-B1KE
K8D6316UTM-DI070 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTM-DI070
K8D6316UTMLC0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMLC0700
K8D6316UTMTI0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMTI0700
K8D6316UTM-LI070 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTM-LI070
K8D6316UTMTC0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMTC0700
SST39VF6402-70-4C-B1KE Flash, 4MX16, 70ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology K8D6316UTM-DC070 vs SST39VF6402-70-4C-B1KE
K8D6316UTMDI0700 Flash, 4MX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D6316UTM-DC070 vs K8D6316UTMDI0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8D6316UTM-DC070 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8D6316UTM-DC070 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K8D6316UTM-DC070 would you like to use for your alert(s)?
  • Please alert me when K8D6316UTM-DC070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8D6316UTM-DC070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8D6316UTM-DC070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8D6316UTM-DC070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8D6316UTM-DC070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8D6316UTM-DC070 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: