There are no models available for this part yet.
Overview of K8DS-PM1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for K8DS-PM1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
K8DSPM1
|
Avnet Americas | 17.5 MM 3-PHASE SEQUENCE & PHA - Bulk (Alt: K8DSPM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.8026 / $175.6818 | Buy Now | |
DISTI #
653-K8DS-PM1
|
Mouser Electronics | Industrial Relays 17.5 mm 3-phase Sequence & Pha RoHS: Compliant | 0 |
|
$152.0300 / $191.0000 | Order Now | |
DISTI #
K8DS-PM1
|
TME | Voltage monitoring relay, for DIN rail mounting, K8DS-PM, SPDT Min Qty: 1 | 0 |
|
$100.9100 / $115.9700 | RFQ |
CAD Models for K8DS-PM1 by OMRON Corporation
Part Data Attributes for K8DS-PM1 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|