-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3307
|
Newark | Led, Red, 2.4Mm, 30Mcd, 627Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:627Nm, Luminous Intensity:30Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KA-3528EC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5995 |
|
$0.1540 / $0.5290 | Buy Now |
|
Bristol Electronics | 2688 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, WATER CLEAR, 2.4MM | 1400 |
|
$0.1473 / $0.3534 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, WATER CLEAR, 2.4MM (Also Known As: KA3528EC) | 1400 |
|
$0.1473 / $0.3534 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, WATER CLEAR, 2.4MM | 965 |
|
$0.2356 / $0.5890 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, WATER CLEAR, 2.4MM (Also Known As: KA3528EC) | 965 |
|
$0.2356 / $0.5890 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, WATER CLEAR, 2.4MM | 818 |
|
$0.2356 / $0.5890 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, WATER CLEAR, 2.4MM (Also Known As: KA3528EC) | 818 |
|
$0.2356 / $0.5890 | Buy Now |
DISTI #
72S7089
|
Bürklin Elektronik | LED, SMD, PLCC-2, red, 625 nm, 7 to 30 mcd, 120°, KA-3528EC Min Qty: 10 | 1430 |
|
$0.1530 / $0.3448 | Buy Now |
DISTI #
8530211
|
element14 Asia-Pacific | LED, SMD, PLCC2, HIGH RED RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5975 |
|
$0.1526 / $0.4305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA-3528EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-3528EC
Kingbright
Single Color LED, High Efficiency Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KA-3528EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-3528EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-T500 | Single Color LED, High Efficiency Red, Nondiffused, 2.2mm | Hewlett Packard Co | KA-3528EC vs HSMS-T500 |