Part Details for KA-3528VBS-D-09 by Kingbright
Overview of KA-3528VBS-D-09 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-3528VBS-D-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8948
|
Newark | Led, Blue, 450Mcd, 470Nm, Smd, Led Color:Blue, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:470Nm, Luminous Intensity:450Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KA-3528VBS-D-09 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.4490 | Buy Now |
DISTI #
2452794
|
element14 Asia-Pacific | LED, BLUE, 450MCD, 470NM, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.4474 / $0.5953 | Buy Now |
DISTI #
2426194
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2310 / $0.4915 | Buy Now |
DISTI #
2426194RL
|
Farnell | LED, BLUE, 450MCD, 470NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.2052 / $0.2264 | Buy Now |
DISTI #
2426194
|
Farnell | LED, BLUE, 450MCD, 470NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.2052 / $0.3440 | Buy Now |
DISTI #
2452794
|
Farnell | LED, BLUE, 450MCD, 470NM, SMD RoHS: Compliant Min Qty: 2000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2477 / $0.3077 | Buy Now |
Part Details for KA-3528VBS-D-09
KA-3528VBS-D-09 CAD Models
KA-3528VBS-D-09 Part Data Attributes
|
KA-3528VBS-D-09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-3528VBS-D-09
Kingbright
Single Color LED, Blue, Water Clear, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 5.2 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KA-3528VBS-D-09
This table gives cross-reference parts and alternative options found for KA-3528VBS-D-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-3528VBS-D-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3022VBS-D-4.5SF | SINGLE COLOR LED, BLUE, 2.5mm, 3 X 2.20 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMT, 2 PIN | Kingbright | KA-3528VBS-D-09 vs KA-3022VBS-D-4.5SF |