Part Details for KA-J1E by Esterline Technologies Corporation
Overview of KA-J1E by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for KA-J1E
KA-J1E CAD Models
KA-J1E Part Data Attributes:
|
KA-J1E
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
KA-J1E
Esterline Technologies Corporation
Power/Signal Relay, 4PDT, Momentary, 6300mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 25.6 V, COIL RELEASE VOLTAGE(AC): 10 V; PANEL MOUNTABLE | |
Body Breadth | 25.78 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.78 mm | |
Coil Current(AC)-Max | 0.225 A | |
Coil Power | 6300 mW | |
Coil Voltage(AC)-Max | 28 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.78mm x 25.78mm x 25.4mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50.1 ms | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SNAP ON |