Part Details for KA2131 by Samsung Semiconductor
Overview of KA2131 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA2131
KA2131 CAD Models
KA2131 Part Data Attributes
|
KA2131
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2131
Samsung Semiconductor
Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SFM | |
Package Description | , SIP9,.1TB | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for KA2131
This table gives cross-reference parts and alternative options found for KA2131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA3654Q | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-157, DIL-BENT-SIL, 9 PIN, Deflection IC | NXP Semiconductors | KA2131 vs TDA3654Q |
TDA3653CQ/N2 | IC VERTICAL DEFLECTION IC, PZIP9, SOT-157, Deflection IC | NXP Semiconductors | KA2131 vs TDA3653CQ/N2 |
TDA8359J/N2,112 | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC | NXP Semiconductors | KA2131 vs TDA8359J/N2,112 |
TDA4861 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | KA2131 vs TDA4861 |
LA7808 | Horizontal Deflection IC, Bipolar, PSIP9, SIP-9 | SANYO Electric Co Ltd | KA2131 vs LA7808 |
935262202112 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | KA2131 vs 935262202112 |
TDA8356/N6 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | KA2131 vs TDA8356/N6 |
NTE7131 | Vertical Deflection IC, PSIP9, SIP-9 | NTE Electronics Inc | KA2131 vs NTE7131 |
TDA4861U | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | KA2131 vs TDA4861U |
TDA4860 | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | KA2131 vs TDA4860 |