Part Details for KA2131S by Samsung Semiconductor
Overview of KA2131S by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA2131S
KA2131S CAD Models
KA2131S Part Data Attributes
|
KA2131S
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2131S
Samsung Semiconductor
Vertical Deflection IC, Bipolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , SIP10,.07TB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Blanking Output | YES | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | SIP10,.07TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |