Part Details for KA258ADTF by Fairchild Semiconductor Corporation
Overview of KA258ADTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA258ADTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA258ADTF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2420 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64988 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | KA258A - Operational Amplifier, 2 Func, 4000uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 64988 |
|
$0.1063 / $0.1251 | Buy Now |
|
ComSIT USA | DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 2440 |
|
RFQ |
Part Details for KA258ADTF
KA258ADTF CAD Models
KA258ADTF Part Data Attributes
|
KA258ADTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA258ADTF
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 25000 | |
Width | 3.95 mm |
Alternate Parts for KA258ADTF
This table gives cross-reference parts and alternative options found for KA258ADTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA258ADTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM258AM | Dual Operational Amplifier, 8100-TUBE | onsemi | KA258ADTF vs LM258AM |
LM258AMX | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | KA258ADTF vs LM258AMX |
LM258AM | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA258ADTF vs LM258AM |
LM258AMX | Dual Operational Amplifier, 3000-REEL | onsemi | KA258ADTF vs LM258AMX |