Part Details for KA258ADTF by onsemi
Overview of KA258ADTF by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA258ADTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA258ADTFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$0.3820 / $0.5200 | Buy Now |
DISTI #
KA258ADTF
|
Avnet Americas | OP Amp Dual GP ?16V/32V 8-Pin SOIC N T/R - Tape and Reel (Alt: KA258ADTF) RoHS: Compliant Min Qty: 2914 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.1064 / $0.1270 | Buy Now |
DISTI #
KA258ADTF
|
Avnet Americas | OP Amp Dual GP ?16V/32V 8-Pin SOIC N T/R - Tape and Reel (Alt: KA258ADTF) RoHS: Compliant Min Qty: 6667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23221 Partner Stock |
|
$0.0930 / $0.1110 | Buy Now |
|
Flip Electronics | Stock, ship today | 23221 |
|
RFQ |
Part Details for KA258ADTF
KA258ADTF CAD Models
KA258ADTF Part Data Attributes
|
KA258ADTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA258ADTF
onsemi
Dual Operational Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 25000 | |
Width | 3.95 mm |
Alternate Parts for KA258ADTF
This table gives cross-reference parts and alternative options found for KA258ADTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA258ADTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM258AM | Dual Operational Amplifier, 8100-TUBE | onsemi | KA258ADTF vs LM258AM |