KA258D
Description: Operational Amplifier

Overview of KA258D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KA258D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA258D by onsemi

KA258D
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2017-12-13
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.03 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G8
Length
5.13 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-16 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUT LINE
Power
NO
Programmable Power
NO
Seated Height-Max
1.8 mm
Supply Current-Max
2 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Gain-Min
50000
Width
3.95 mm
Want to compare parts?
  1. KA258D
    onsemi
    Operational Amplifier
    VS

Related Parts for KA258D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA258D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA258D by onsemi

Select Manufacturer
Which Manufacturer of KA258D would you like to use for your alert(s)?
  • Please alert me when KA258D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA258D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA258D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA258D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA258D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA258D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: