Part Details for KA2903M by Fairchild Semiconductor Corporation
Overview of KA2903M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA2903M
KA2903M CAD Models
KA2903M Part Data Attributes
|
KA2903M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA2903M
Fairchild Semiconductor Corporation
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA2903M
This table gives cross-reference parts and alternative options found for KA2903M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2903M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903N | Comparator, Dual, Low Offset Voltage, 3000-TUBE | onsemi | KA2903M vs LM2903N |
LM2903IN | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA2903M vs LM2903IN |
KA2903 | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | KA2903M vs KA2903 |
LM2903N | Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, | Signetics | KA2903M vs LM2903N |
LM2903N | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, SOT-97-1, DIP-8, Comparator | NXP Semiconductors | KA2903M vs LM2903N |
LM2903N | Low power dual voltage comparator | STMicroelectronics | KA2903M vs LM2903N |