Datasheets
KA2904 by:

Dual Operational Amplifier, 3000-TUBE

Part Details for KA2904 by onsemi

Overview of KA2904 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KA2904

Part # Distributor Description Stock Price Buy
DISTI # KA2904
Avnet Americas OP Amp Dual GP ±13V/26V 8-Pin PDIP W Rail - Rail/Tube (Alt: KA2904) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 15076 Partner Stock
  • 4,588 $0.1613
  • 4,600 $0.1570
  • 9,200 $0.1526
  • 23,000 $0.1482
  • 46,000 $0.1439
  • 230,000 $0.1395
  • 460,000 $0.1352
$0.1352 / $0.1613 Buy Now
DISTI # KA2904
Avnet Americas OP Amp Dual GP ±13V/26V 8-Pin PDIP W Rail - Rail/Tube (Alt: KA2904) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 15076 Partner Stock
  • 4,588 $0.1613
  • 4,600 $0.1570
  • 9,200 $0.1526
  • 23,000 $0.1482
  • 46,000 $0.1439
  • 230,000 $0.1395
  • 460,000 $0.1352
$0.1352 / $0.1613 Buy Now
DISTI # KA2904
Avnet Americas OP Amp Dual GP ±13V/26V 8-Pin PDIP W Rail - Rail/Tube (Alt: KA2904) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 15076 Partner Stock
  • 4,588 $0.1613
  • 4,600 $0.1570
  • 9,200 $0.1526
  • 23,000 $0.1482
  • 46,000 $0.1439
  • 230,000 $0.1395
  • 460,000 $0.1352
$0.1352 / $0.1613 Buy Now
DISTI # 4193219
Farnell KA2904 - DUAL OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each 111753
  • 3,000 $0.1773
$0.1773 Buy Now
Flip Electronics Stock, ship today 15076
  • 1 $0.1090
$0.1090 RFQ

Part Details for KA2904

KA2904 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KA2904 Part Data Attributes

KA2904 onsemi
Buy Now Datasheet
Compare Parts:
KA2904 onsemi Dual Operational Amplifier, 3000-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description DIP-8
Manufacturer Package Code 626-05
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.05 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.2 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -13 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 13 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Voltage Gain-Min 15000
Width 7.62 mm

Alternate Parts for KA2904

This table gives cross-reference parts and alternative options found for KA2904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2904MX/NOPB Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 Texas Instruments KA2904 vs LM2904MX/NOPB
LM2904M/NOPB Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 Texas Instruments KA2904 vs LM2904M/NOPB
KA2904D Operational Amplifier onsemi KA2904 vs KA2904D
KA2904D Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOIC-8 Fairchild Semiconductor Corporation KA2904 vs KA2904D

KA2904 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA2904 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA2904 by onsemi

  • Please alert me when KA2904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KA2904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA2904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KA2904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA2904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA2904 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: