Part Details for KA2904 by onsemi
Overview of KA2904 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA2904
|
Avnet Americas | OP Amp Dual GP ±13V/26V 8-Pin PDIP W Rail - Rail/Tube (Alt: KA2904) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 15076 Partner Stock |
|
$0.1352 / $0.1613 | Buy Now |
DISTI #
KA2904
|
Avnet Americas | OP Amp Dual GP ±13V/26V 8-Pin PDIP W Rail - Rail/Tube (Alt: KA2904) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 15076 Partner Stock |
|
$0.1352 / $0.1613 | Buy Now |
DISTI #
KA2904
|
Avnet Americas | OP Amp Dual GP ±13V/26V 8-Pin PDIP W Rail - Rail/Tube (Alt: KA2904) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 15076 Partner Stock |
|
$0.1352 / $0.1613 | Buy Now |
DISTI #
4193219
|
Farnell | KA2904 - DUAL OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 111753 |
|
$0.1773 | Buy Now |
|
Flip Electronics | Stock, ship today | 15076 |
|
$0.1090 | RFQ |
Part Details for KA2904
KA2904 CAD Models
KA2904 Part Data Attributes
|
KA2904
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA2904
onsemi
Dual Operational Amplifier, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -13 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for KA2904
This table gives cross-reference parts and alternative options found for KA2904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904MX/NOPB | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | KA2904 vs LM2904MX/NOPB |
LM2904M/NOPB | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | KA2904 vs LM2904M/NOPB |
KA2904D | Operational Amplifier | onsemi | KA2904 vs KA2904D |
KA2904D | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA2904 vs KA2904D |