Part Details for KA33V by Fairchild Semiconductor Corporation
Overview of KA33V by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA33V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA33V-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 6662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 33V, BIPolar, PBCY2 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for KA33V
KA33V CAD Models
KA33V Part Data Attributes
|
KA33V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA33V
Fairchild Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 33V, BIPolar, PBCY2, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP2,.1 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 31 V | |
Output Voltage-Nom | 33 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 0.319 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 6% |
Alternate Parts for KA33V
This table gives cross-reference parts and alternative options found for KA33V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA33V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA33VTA | Voltage Stabilizer, 2LD, TO92, JOINED TERMINAL, 2000/AMMO | Fairchild Semiconductor Corporation | KA33V vs KA33VTA |
KA33VBU | Voltage Stabilizer, 10000-BLKBG | onsemi | KA33V vs KA33VBU |