Part Details for KA33VTA by onsemi
Overview of KA33VTA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA33VTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA33VTA-488-ND
|
DigiKey | TWO TERMINAL VOLTAGE REFERENCE, Min Qty: 6662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
225220 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 33V, PBCY2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 225220 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for KA33VTA
KA33VTA CAD Models
KA33VTA Part Data Attributes
|
KA33VTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA33VTA
onsemi
Voltage Stabilizer, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 2 PIN | |
Manufacturer Package Code | 135AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 31 V | |
Output Voltage-Nom | 33 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 0.319 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 6% |
Alternate Parts for KA33VTA
This table gives cross-reference parts and alternative options found for KA33VTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA33VTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA33VTA | Voltage Stabilizer, 2LD, TO92, JOINED TERMINAL, 2000/AMMO | Fairchild Semiconductor Corporation | KA33VTA vs KA33VTA |
KA33VBU | Voltage Stabilizer, 10000-BLKBG | onsemi | KA33VTA vs KA33VBU |