Amplifier Circuits
KA3403DTF
Description: QUAD OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOP-14

Overview of KA3403DTF by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KA3403DTF by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA3403DTF by Rochester Electronics LLC

KA3403DTF
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP-14
Pin Count
14
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
12000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.56 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.8 mm
Slew Rate-Nom
0.4 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Width
3.95 mm
Want to compare parts?
  1. KA3403DTF
    Rochester Electronics LLC
    QUAD OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOP-14
    VS

Alternate Parts for KA3403DTF

This table gives cross-reference parts and alternative options found for KA3403DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA3403DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KA3403DTF Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation KA3403DTF vs KA3403DTF
Part Number Description Manufacturer Compare
MC34184D QUAD OP-AMP, 11000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC KA3403DTF vs MC34184D
LF444CD QUAD OP-AMP, 12000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC KA3403DTF vs LF444CD
AD824AR-14-REEL QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC KA3403DTF vs AD824AR-14-REEL
TL064VDR2 QUAD OP-AMP, 15000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC KA3403DTF vs TL064VDR2
LM324AM/NOPB IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation KA3403DTF vs LM324AM/NOPB
TL064VD QUAD OP-AMP, 15000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC KA3403DTF vs TL064VD
LF347M/NOPB IC QUAD OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation KA3403DTF vs LF347M/NOPB
LF347M IC QUAD OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation KA3403DTF vs LF347M
AD824ARZ-14-3V QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC KA3403DTF vs AD824ARZ-14-3V
LM324AM IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation KA3403DTF vs LM324AM

Related Parts for KA3403DTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA3403DTF by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA3403DTF by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of KA3403DTF would you like to use for your alert(s)?
  • Please alert me when KA3403DTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA3403DTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA3403DTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA3403DTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA3403DTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA3403DTF by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: