Part Details for KA358 by Samsung Semiconductor
Overview of KA358 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDIP8 | 548 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDIP8 (Also Known As: KA358N) | 548 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDIP8 (Also Known As: KA358N) | 7 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDIP8 | 7 |
|
$0.8000 / $1.0000 | Buy Now |
Part Details for KA358
KA358 CAD Models
KA358 Part Data Attributes
|
KA358
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA358
Samsung Semiconductor
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.2 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for KA358
This table gives cross-reference parts and alternative options found for KA358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358N | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA358 vs LM358N |
LM358N | Operational Amplifier | KEC | KA358 vs LM358N |
KA358 | Dual Operational Amplifier, 3000-TUBE | onsemi | KA358 vs KA358 |
LM358N | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | KA358 vs LM358N |
LM358N | Operational Amplifier, 2 Func, 9000uV Offset-Max, PDIP8, DIP-8 | HTC Korea | KA358 vs LM358N |
LM358N | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Samsung Semiconductor | KA358 vs LM358N |
LM358NG | Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE | onsemi | KA358 vs LM358NG |
LM358N | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Intersil Corporation | KA358 vs LM358N |