Part Details for KA5L0380RTU by Fairchild Semiconductor Corporation
Overview of KA5L0380RTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA5L0380RTU
KA5L0380RTU CAD Models
KA5L0380RTU Part Data Attributes
|
KA5L0380RTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5L0380RTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 12A, 55kHz Switching Freq-Max, BCDMOS, TO-220F, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | , SIP4,.06TB | |
Pin Count | 4 | |
Manufacturer Package Code | TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XSFM-T4 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.06TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 55 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for KA5L0380RTU
This table gives cross-reference parts and alternative options found for KA5L0380RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5L0380RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER22AS13TR | 0.84A SWITCHING REGULATOR, 66kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | KA5L0380RTU vs VIPER22AS13TR |
FSDL0365RNB | 12A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | KA5L0380RTU vs FSDL0365RNB |
ICE3A1565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | KA5L0380RTU vs ICE3A1565 |
KA5H0265RCYDTU | Switching Regulator, Current-mode, 8A, 110kHz Switching Freq-Max, PZFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | KA5L0380RTU vs KA5H0265RCYDTU |
TC33372VAT | Switching Regulator, Voltage-mode, 2A, 115kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Telcom Semiconductor Inc | KA5L0380RTU vs TC33372VAT |
TC33370VPA | Switching Regulator, Voltage-mode, 0.9A, 115kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | KA5L0380RTU vs TC33370VPA |
TOP242PN | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 | Power Integrations | KA5L0380RTU vs TOP242PN |
ICE2A0565 | Switching Regulator, Current-mode, 0.5A, 107kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | KA5L0380RTU vs ICE2A0565 |
TOP224P | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | KA5L0380RTU vs TOP224P |
FSDL0365RNB | Switching Regulator, Current-mode, 12A, 55kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | KA5L0380RTU vs FSDL0365RNB |