Part Details for KA5M0365RTU by onsemi
Results Overview of KA5M0365RTU by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA5M0365RTU Information
KA5M0365RTU by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KA5M0365RTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82C6533
|
Newark | Smps Controller, To-220F, Power Load Switch Type:-, No. Of Channels:1Channels, Input Voltage:30V, Current Limit:12A, On State Resistance:3.6Ohm, Ic Case/Package:To-220, No. Of Pins:4Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Onsemi KA5M0365RTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
KA5M0365RTU
|
Avnet Silica | 650V Integrated Power Switch for 35Watt offline flyback converters (Alt: KA5M0365RTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | KA5M0365SeriesSingle12mA4.5OPowerSwitchFlangeMount-TO-220F-4 | 37500 |
|
RFQ |
US Tariff Estimator: KA5M0365RTU by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KA5M0365RTU
KA5M0365RTU Part Data Attributes
|
|
KA5M0365RTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA5M0365RTU
onsemi
650V Integrated Power Switch for 35Watt offline flyback converters, TO-220-4 FullPak, 1000-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220-4 FullPak | |
| Package Description | To-220f, 4 Pin | |
| Manufacturer Package Code | 340BE | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Min | 9.6 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-XSFM-T4 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 12 A | |
| Package Body Material | Unspecified | |
| Package Code | SFM | |
| Package Equivalence Code | SIP4/7,.14 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 73 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for KA5M0365RTU
This table gives cross-reference parts and alternative options found for KA5M0365RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5M0365RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KA5M0365RTU | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 12A, 73kHz Switching Freq-Max, BCDMOS, TO-220F, 4 PIN | KA5M0365RTU vs KA5M0365RTU |
KA5M0365RTU Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
-
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan if necessary. Monitor the device's junction temperature and adjust the system design accordingly.
-
Use X7R or X5R ceramic capacitors with a voltage rating of 10V or higher. For input capacitors, 1-10uF is recommended, while output capacitors should be 10-22uF. Ensure the capacitors are placed close to the device's pins.
-
Use a shielded enclosure, keep the device and its components away from the PCB edge, and use a common-mode choke or ferrite bead on the input lines. Ensure proper grounding and decoupling of the device.
-
Apply the input voltage (VIN) first, followed by the enable signal (EN). Ensure the input voltage is stable before applying the enable signal.