Part Details for KA5M0380RTU by Fairchild Semiconductor Corporation
Overview of KA5M0380RTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA5M0380RTU
KA5M0380RTU CAD Models
KA5M0380RTU Part Data Attributes
|
KA5M0380RTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5M0380RTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 12A, 73kHz Switching Freq-Max, BCDMOS, TO-220F, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XSFM-T4 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP4,.06TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for KA5M0380RTU
This table gives cross-reference parts and alternative options found for KA5M0380RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5M0380RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA5M0380RTU | 800V Integrated Power Switch for 35Watt offline flyback converters, 1000-TUBE | onsemi | KA5M0380RTU vs KA5M0380RTU |
KA5M0380R-TU | 12 A SWITCHING REGULATOR, 73 kHz SWITCHING FREQ-MAX, SFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA5M0380RTU vs KA5M0380R-TU |