Part Details for KA741 by Samsung Semiconductor
Overview of KA741 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for KA741
KA741 CAD Models
KA741 Part Data Attributes
|
KA741
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA741
Samsung Semiconductor
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.2 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for KA741
This table gives cross-reference parts and alternative options found for KA741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA741CPE4 | Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | KA741 vs UA741CPE4 |
UA741TC | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | KA741 vs UA741TC |
MC1741CP1 | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | KA741 vs MC1741CP1 |
LM741CN/NOPB | Single, 44-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | KA741 vs LM741CN/NOPB |
5962-01-210-1006 | Operational Amplifier | Renesas Electronics Corporation | KA741 vs 5962-01-210-1006 |
CA741CE | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, | Harris Semiconductor | KA741 vs CA741CE |
UA741CP | Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | KA741 vs UA741CP |
LM741CN | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, LEAD FREE, DIP-8 | Fairchild Semiconductor Corporation | KA741 vs LM741CN |
UA741CP | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | KA741 vs UA741CP |
LM741CN | OP-AMP, 6000uV OFFSET-MAX, 0.437MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA741 vs LM741CN |