Part Details for KA79M24R by Samsung Semiconductor
Overview of KA79M24R by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for KA79M24R
KA79M24R CAD Models
KA79M24R Part Data Attributes
|
KA79M24R
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA79M24R
Samsung Semiconductor
Fixed Negative Standard Regulator, BIPolar, PSSO2, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Width | 6.1 mm |
Alternate Parts for KA79M24R
This table gives cross-reference parts and alternative options found for KA79M24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79M24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM79M24DL1A | Fixed Negative Standard Regulator, 24V, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | KA79M24R vs NJM79M24DL1A |
KA79M24R | Fixed Negative Standard Regulator, 24V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | KA79M24R vs KA79M24R |
UA79M24CKTPR | 24V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, PFM-2 | Texas Instruments | KA79M24R vs UA79M24CKTPR |