There are no models available for this part yet.
Overview of KA8602D by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KA8602D by Samsung Semiconductor
Part Data Attributes for KA8602D by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.92 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Power-Nom
|
0.4 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.95 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.95 mm
|
Alternate Parts for KA8602D
This table gives cross-reference parts and alternative options found for KA8602D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA8602D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA8602 | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | KA8602D vs KA8602 |
MC34119G-D08-T | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | Unisonic Technologies Co Ltd | KA8602D vs MC34119G-D08-T |
LA4524 | Audio Amplifier, 1W, 1 Channel(s), 1 Func, Bipolar, 0.300 INCH, DIP-8 | SANYO Electric Co Ltd | KA8602D vs LA4524 |
MC34119L-S08-T | Audio Amplifier, 1 Func, Bipolar, PDSO8 | Unisonic Technologies Co Ltd | KA8602D vs MC34119L-S08-T |
MC34119L-D08-T | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | Unisonic Technologies Co Ltd | KA8602D vs MC34119L-D08-T |
MC34119G-S08-T | Audio Amplifier, 1 Func, Bipolar, PDSO8 | Unisonic Technologies Co Ltd | KA8602D vs MC34119G-S08-T |