Part Details for KAP-301 by Synergy Microwave Corp
Overview of KAP-301 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAP-301
KAP-301 CAD Models
KAP-301 Part Data Attributes:
|
KAP-301
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
KAP-301
Synergy Microwave Corp
Directional Coupler, 10MHz Min, 100MHz Max, 2dB Insertion Loss-Max, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | 4 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.5 |