There are no models available for this part yet.
Overview of KBDBKN6AULFT by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for KBDBKN6AULFT by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ8984
|
Newark | Tactile Switches Keyboard Switch |C&k Components KBDBKN6AULFT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.4690 | Buy Now | |
DISTI #
CKN11534-ND
|
DigiKey | SWITCH TACTILE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12642 In Stock |
|
$0.4333 / $0.7000 | Buy Now | |
Chip 1 Exchange | INSTOCK | 33059 |
|
RFQ |
CAD Models for KBDBKN6AULFT by C&K
Part Data Attributes for KBDBKN6AULFT by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.157 inch
|
Actuator Material
|
POLYOXYMETHYLENE
|
Actuator Travel
|
6 mm
|
Actuator Type
|
KNOB TYPE
|
Body Breadth
|
15.6 mm
|
Body Height
|
11 mm
|
Body Length or Diameter
|
15.6 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
0.01A@12VDC
|
Contact Resistance
|
0.2 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
50000000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Housing Material
|
NYLON
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
0.78 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
3
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYBOARD
|
Terminal Finish
|
Tin (Sn)
|
Terminal Length
|
0.13 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for KBDBKN6AULFT
This table gives cross-reference parts and alternative options found for KBDBKN6AULFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBDBKN6AULFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-677T-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KBDBKN6AULFT vs DTSHW-677T-V-B |
PTS645SJM50SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBKN6AULFT vs PTS645SJM50SMTR92LFS |
1BT003-25300-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight | Foxconn | KBDBKN6AULFT vs 1BT003-25300-003 |
PTS645SJH43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBKN6AULFT vs PTS645SJH43SMTR92LFS |
1BT003-26200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | KBDBKN6AULFT vs 1BT003-26200-003 |
1BT003-2630L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KBDBKN6AULFT vs 1BT003-2630L-003 |
1BT003-27300-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight | Foxconn | KBDBKN6AULFT vs 1BT003-27300-003 |
PTS645VJL612LFS | PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,PC TAIL TERMINAL,4 | C&K | KBDBKN6AULFT vs PTS645VJL612LFS |
PTS645SJL43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBKN6AULFT vs PTS645SJL43SMTR92LFS |
PTS645TJH502LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | KBDBKN6AULFT vs PTS645TJH502LFS |