Part Details for KBP204G-BP by Micro Commercial Components
Results Overview of KBP204G-BP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBP204G-BP Information
KBP204G-BP by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBP204G-BP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 120A 1.05V2.0A 2A 400V GBP Bridge Rectifiers RoHS | 4925 |
|
$0.1044 / $0.2144 | Buy Now |
US Tariff Estimator: KBP204G-BP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBP204G-BP
KBP204G-BP Part Data Attributes
|
|
KBP204G-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
KBP204G-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBP, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
| Package Description | ROHS COMPLIANT, PLASTIC, GBP, 4 PIN | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | MCC | |
| Additional Feature | UL RECOGNIZED | |
| Breakdown Voltage-Min | 400 V | |
| Case Connection | ISOLATED | |
| Configuration | BRIDGE, 4 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | BRIDGE RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1.05 V | |
| JESD-30 Code | R-PSIP-T4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| Reference Standard | UL RECOGNIZED | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | NO | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBP204G-BP
This table gives cross-reference parts and alternative options found for KBP204G-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP204G-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2KBP02M-E4/72 | Vishay Semiconductors | Check for Price | RECTFR BRIDGE SGL 200V 2A 4PIN CASE KBPM - Bulk | KBP204G-BP vs 2KBP02M-E4/72 |
| KBP04G | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | KBP204G-BP vs KBP04G |
| KBP02G-7-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | KBP204G-BP vs KBP02G-7-F |
| 3N248-M | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | KBP204G-BP vs 3N248-M |
| BR84D | Semitronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, | KBP204G-BP vs BR84D |
| 2KBP02M-E4/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 200V 2A 4-Pin Case KBPM Tube | KBP204G-BP vs 2KBP02M-E4/45 |
| KBP02G | Dean Technology | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon | KBP204G-BP vs KBP02G |
| 3N255-E4/51 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | KBP204G-BP vs 3N255-E4/51 |
KBP204G-BP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for KBP204G-BP is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
Yes, KBP204G-BP is rated for operation up to 150°C, but it's recommended to derate the power dissipation according to the temperature derating curve provided in the datasheet.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure during soldering.
-
The typical lead time for KBP204G-BP is 8-12 weeks, but it may vary depending on the quantity and availability. It's recommended to check with the supplier or distributor for the latest lead time information.
-
Yes, KBP204G-BP is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.