Part Details for KCDA02-102 by Kingbright
Overview of KCDA02-102 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCDA02-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1540
|
Newark | Disp, Smd, 0.2", Common Anode , Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:10Mcd, No. Of Digits/Alpha:2, Character Size:5.08Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright KCDA02-102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $4.3600 | Buy Now |
DISTI #
2099267
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3985 / $7.3486 | Buy Now |
DISTI #
2099267
|
Farnell | DISP, SMD, 0.2", CMN ANODE, GREEN RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2.7913 / $5.4699 | Buy Now |
Part Details for KCDA02-102
KCDA02-102 CAD Models
KCDA02-102 Part Data Attributes
|
KCDA02-102
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCDA02-102
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT GREEN, 5.08mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT GREEN | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |