Part Details for KCM5DR4C7T68 by Toshiba America Electronic Components
Overview of KCM5DR4C7T68 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KCM5DR4C7T68
KCM5DR4C7T68 CAD Models
KCM5DR4C7T68 Part Data Attributes
|
KCM5DR4C7T68
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KCM5DR4C7T68
Toshiba America Electronic Components
Flash Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2019-01-29 | |
Memory Density | 65970697666560 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8246337208320 words | |
Number of Words Code | 7680000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 7680GX8 | |
Package Shape | RECTANGULAR | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Technology | CMOS |