Part Details for KCSC03-106 by Kingbright
Overview of KCSC03-106 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KCSC03-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3238
|
Newark | Smd Disp 0.3" Common Cathode Orange, Led Color:Orange, Forward Current If:30Ma, Forward Voltage:2.1V, Luminous Intensity:46Mcd, No. Of Digits/Alpha:1, Character Size:7.62Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright KCSC03-106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 678 |
|
$1.4300 / $2.9300 | Buy Now |
|
Quest Components | 196 |
|
$2.0424 / $3.3120 | Buy Now | |
DISTI #
KCSC03-106
|
Avnet Abacus | KINKCSC03-106 (Alt: KCSC03-106) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2001754
|
element14 Asia-Pacific | SMD DISP 0.3" CMN CATH ORANGE RoHS: Compliant Min Qty: 1 Container: Each | 678 |
|
$1.7908 / $3.1926 | Buy Now |
DISTI #
2001754
|
Farnell | SMD DISP 0.3" CMN CATH ORANGE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 678 |
|
$2.0631 / $3.1008 | Buy Now |
Part Details for KCSC03-106
KCSC03-106 CAD Models
KCSC03-106 Part Data Attributes
|
KCSC03-106
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCSC03-106
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Bright Orange, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 610 nm |