Part Details for KCSC03-123 by Kingbright
Overview of KCSC03-123 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCSC03-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8527
|
Newark | Display, Seven Segment, 7.62Mm, Green, Led Colour:Green, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:3.1Mcd, No. Of Digits/Alpha:1, Character Size:7.62Mm, Common Connection:Common Cathode, Product Range:-, Rohs Compliant: Yes |Kingbright KCSC03-123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.9300 | Buy Now |
DISTI #
KCSC03-123
|
Avnet Abacus | KINKCSC03-123 (Alt: KCSC03-123) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2373431
|
element14 Asia-Pacific | DISPLAY, SEVEN SEGMENT, 7.62MM, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7927 / $3.1960 | Buy Now |
DISTI #
2373431
|
Farnell | DISPLAY, SEVEN SEGMENT, 7.62MM, GREEN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.1187 / $3.1780 | Buy Now |
Part Details for KCSC03-123
KCSC03-123 CAD Models
KCSC03-123 Part Data Attributes
|
KCSC03-123
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KCSC03-123
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 574 nm |